New Product
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCKIA337ETLSR060

DigiKey Part Number
4713-TCKIA337ETLSR060TR-ND - Tape & Reel (TR)
4713-TCKIA337ETLSR060CT-ND - Cut Tape (CT)
4713-TCKIA337ETLSR060DKR-ND
Manufacturer
Manufacturer Product Number
TCKIA337ETLSR060
Description
TANT 10% 10V 330UF E LSR 060
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.07000£2.07
10£1.43900£14.39
50£1.18500£59.25
100£1.10650£110.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£0.98888£395.55
800£0.94513£756.10
1,200£0.92322£1,107.86
2,000£0.89893£1,797.86
2,800£0.88473£2,477.24
4,000£0.87107£3,484.28
Manufacturers Standard Package
4713-TCKIA337ETLSR060DKR-ND
QuantityUnit PriceExt Price
1£2.07000£2.07
10£1.43900£14.39
50£1.18500£59.25
100£1.10650£110.65
Unit Price without VAT:£2.07000
Unit Price with VAT:£2.48400