
RN10B3321CT5-25 | |
|---|---|
DigiKey Part Number | 4713-RN10B3321CT5-25TR-ND - Tape & Reel (TR) 4713-RN10B3321CT5-25CT-ND - Cut Tape (CT) 4713-RN10B3321CT5-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN10B3321CT5-25 |
Description | THINRES 0805 .1% 3.32K OHM 25PPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.11200 | £1.12 |
| 25 | £0.09040 | £2.26 |
| 50 | £0.07800 | £3.90 |
| 100 | £0.06820 | £6.82 |
| 250 | £0.05828 | £14.57 |
| 500 | £0.05258 | £26.29 |
| 1,000 | £0.04805 | £48.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04081 | £204.05 |
| 10,000 | £0.03870 | £387.00 |
| 15,000 | £0.03767 | £565.05 |
| 25,000 | £0.03656 | £914.00 |
| 35,000 | £0.03592 | £1,257.20 |
| 50,000 | £0.03531 | £1,765.50 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

