
RM10J1R8CT | |
|---|---|
DigiKey Part Number | 4713-RM10J1R8CTTR-ND - Tape & Reel (TR) 4713-RM10J1R8CT-ND - Cut Tape (CT) 4713-RM10J1R8CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10J1R8CT |
Description | RES0805 5% 1.8 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02100 | £0.21 |
| 25 | £0.01520 | £0.38 |
| 50 | £0.01220 | £0.61 |
| 100 | £0.01000 | £1.00 |
| 250 | £0.00780 | £1.95 |
| 500 | £0.00654 | £3.27 |
| 1,000 | £0.00554 | £5.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00397 | £19.85 |
| 10,000 | £0.00352 | £35.20 |
| 15,000 | £0.00330 | £49.50 |
| 25,000 | £0.00306 | £76.50 |
| 35,000 | £0.00293 | £102.55 |
| 50,000 | £0.00280 | £140.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

