
RM10F71R5CT | |
|---|---|
DigiKey Part Number | 4713-RM10F71R5CTTR-ND - Tape & Reel (TR) 4713-RM10F71R5CT-ND - Cut Tape (CT) 4713-RM10F71R5CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F71R5CT |
Description | RES0805 1% 71.5 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 71.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02400 | £0.24 |
| 25 | £0.01760 | £0.44 |
| 50 | £0.01420 | £0.71 |
| 100 | £0.01160 | £1.16 |
| 250 | £0.00908 | £2.27 |
| 500 | £0.00766 | £3.83 |
| 1,000 | £0.00653 | £6.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00475 | £23.75 |
| 10,000 | £0.00424 | £42.40 |
| 15,000 | £0.00399 | £59.85 |
| 25,000 | £0.00372 | £93.00 |
| 35,000 | £0.00357 | £124.95 |
| 50,000 | £0.00342 | £171.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

