
RM10F1072CT | |
|---|---|
DigiKey Part Number | 4713-RM10F1072CTTR-ND - Tape & Reel (TR) 4713-RM10F1072CT-ND - Cut Tape (CT) 4713-RM10F1072CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F1072CT |
Description | RES0805 1% 10.7K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02400 | £0.24 |
| 25 | £0.01760 | £0.44 |
| 50 | £0.01400 | £0.70 |
| 100 | £0.01150 | £1.15 |
| 250 | £0.00900 | £2.25 |
| 500 | £0.00758 | £3.79 |
| 1,000 | £0.00647 | £6.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00471 | £23.55 |
| 10,000 | £0.00420 | £42.00 |
| 15,000 | £0.00395 | £59.25 |
| 25,000 | £0.00369 | £92.25 |
| 35,000 | £0.00353 | £123.55 |
| 50,000 | £0.00339 | £169.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

