100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F1003CT

DigiKey Part Number
4713-RM10F1003CTTR-ND - Tape & Reel (TR)
4713-RM10F1003CT-ND - Cut Tape (CT)
4713-RM10F1003CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F1003CT
Description
RES0805 1% 100K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,308
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02200£0.22
25£0.01640£0.41
50£0.01340£0.67
100£0.01090£1.09
250£0.00852£2.13
500£0.00718£3.59
1,000£0.00613£6.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00445£22.25
10,000£0.00397£39.70
15,000£0.00374£56.10
25,000£0.00348£87.00
35,000£0.00334£116.90
50,000£0.00320£160.00
60,000£0.00314£188.40
120,000£0.00293£351.60
125,000£0.00292£365.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400