New Product
10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F1002CTG

DigiKey Part Number
4713-RM10F1002CTGTR-ND - Tape & Reel (TR)
4713-RM10F1002CTGCT-ND - Cut Tape (CT)
4713-RM10F1002CTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F1002CTG
Description
RES0805 1% 10K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RM10F1002CTCal-Chip Electronics, Inc.118,5704713-RM10F1002CT-ND£0.07000Parametric Equivalent
AC0805FR-0710KLYAGEO333,006311-10KLGCT-ND£0.07000Parametric Equivalent
AC0805FR-1010KLYAGEO48,73013-AC0805FR-1010KLCT-ND£0.07000Parametric Equivalent
AC0805FR-1310KLYAGEO114,15613-AC0805FR-1310KLCT-ND£0.07000Parametric Equivalent
AF0805FR-0710KLYAGEO4,80613-AF0805FR-0710KLCT-ND£0.09000Parametric Equivalent
In-Stock: 19,900
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02200£0.22
25£0.01640£0.41
50£0.01300£0.65
100£0.01070£1.07
250£0.00836£2.09
500£0.00700£3.50
1,000£0.00595£5.95
5,000£0.00430£21.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£0.00344£68.80
40,000£0.00314£125.60
60,000£0.00300£180.00
100,000£0.00284£284.00
140,000£0.00275£385.00
200,000£0.00266£532.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400