
RM06J825CT | |
|---|---|
DigiKey Part Number | 4713-RM06J825CTTR-ND - Tape & Reel (TR) 4713-RM06J825CT-ND - Cut Tape (CT) 4713-RM06J825CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06J825CT |
Description | RES0603 5% 8.2M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01500 | £0.15 |
| 25 | £0.01080 | £0.27 |
| 50 | £0.00860 | £0.43 |
| 100 | £0.00700 | £0.70 |
| 250 | £0.00528 | £1.32 |
| 500 | £0.00438 | £2.19 |
| 1,000 | £0.00365 | £3.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00252 | £12.60 |
| 10,000 | £0.00220 | £22.00 |
| 15,000 | £0.00204 | £30.60 |
| 25,000 | £0.00187 | £46.75 |
| 35,000 | £0.00177 | £61.95 |
| 50,000 | £0.00168 | £84.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

