
RM06F7150CT | |
|---|---|
DigiKey Part Number | 4713-RM06F7150CTTR-ND - Tape & Reel (TR) 4713-RM06F7150CT-ND - Cut Tape (CT) 4713-RM06F7150CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F7150CT |
Description | RES0603 1% 715 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 715 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01600 | £0.16 |
| 25 | £0.01160 | £0.29 |
| 50 | £0.00920 | £0.46 |
| 100 | £0.00740 | £0.74 |
| 250 | £0.00568 | £1.42 |
| 500 | £0.00468 | £2.34 |
| 1,000 | £0.00392 | £3.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00273 | £13.65 |
| 10,000 | £0.00238 | £23.80 |
| 15,000 | £0.00222 | £33.30 |
| 25,000 | £0.00204 | £51.00 |
| 35,000 | £0.00193 | £67.55 |
| 50,000 | £0.00184 | £92.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

