
RM06F5113CT | |
|---|---|
DigiKey Part Number | 4713-RM06F5113CTTR-ND - Tape & Reel (TR) 4713-RM06F5113CT-ND - Cut Tape (CT) 4713-RM06F5113CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F5113CT |
Description | RES0603 1% 511K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 511 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01800 | £0.18 |
| 25 | £0.01320 | £0.33 |
| 50 | £0.01060 | £0.53 |
| 100 | £0.00850 | £0.85 |
| 250 | £0.00656 | £1.64 |
| 500 | £0.00544 | £2.72 |
| 1,000 | £0.00458 | £4.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00323 | £16.15 |
| 10,000 | £0.00284 | £28.40 |
| 15,000 | £0.00265 | £39.75 |
| 25,000 | £0.00245 | £61.25 |
| 35,000 | £0.00233 | £81.55 |
| 50,000 | £0.00223 | £111.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

