
RM06F3830CT | |
|---|---|
DigiKey Part Number | 4713-RM06F3830CTTR-ND - Tape & Reel (TR) 4713-RM06F3830CT-ND - Cut Tape (CT) 4713-RM06F3830CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F3830CT |
Description | RES0603 1% 383 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 383 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01800 | £0.18 |
| 25 | £0.01320 | £0.33 |
| 50 | £0.01060 | £0.53 |
| 100 | £0.00860 | £0.86 |
| 250 | £0.00660 | £1.65 |
| 500 | £0.00548 | £2.74 |
| 1,000 | £0.00462 | £4.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00326 | £16.30 |
| 10,000 | £0.00287 | £28.70 |
| 15,000 | £0.00268 | £40.20 |
| 25,000 | £0.00247 | £61.75 |
| 35,000 | £0.00236 | £82.60 |
| 50,000 | £0.00225 | £112.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

