
RM04J431CT | |
|---|---|
DigiKey Part Number | 4713-RM04J431CTTR-ND - Tape & Reel (TR) 4713-RM04J431CT-ND - Cut Tape (CT) 4713-RM04J431CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04J431CT |
Description | RES0402 5% 430 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01200 | £0.12 |
| 25 | £0.00840 | £0.21 |
| 50 | £0.00660 | £0.33 |
| 100 | £0.00510 | £0.51 |
| 250 | £0.00384 | £0.96 |
| 500 | £0.00314 | £1.57 |
| 1,000 | £0.00259 | £2.59 |
| 5,000 | £0.00174 | £8.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00150 | £15.00 |
| 20,000 | £0.00130 | £26.00 |
| 30,000 | £0.00121 | £36.30 |
| 50,000 | £0.00111 | £55.50 |
| 70,000 | £0.00105 | £73.50 |
| 100,000 | £0.00100 | £100.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

