New Product
47 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F47R0CT

DigiKey Part Number
4713-RM04F47R0CTTR-ND - Tape & Reel (TR)
4713-RM04F47R0CT-ND - Cut Tape (CT)
4713-RM04F47R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F47R0CT
Description
RES0402 1% 47.0 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,750
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01300£0.13
25£0.00960£0.24
50£0.00740£0.37
100£0.00590£0.59
250£0.00448£1.12
500£0.00368£1.84
1,000£0.00305£3.05
5,000£0.00207£10.35
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00179£17.90
20,000£0.00157£31.40
30,000£0.00147£44.10
50,000£0.00135£67.50
70,000£0.00128£89.60
100,000£0.00122£122.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400