
RM04F2552CT | |
|---|---|
DigiKey Part Number | 4713-RM04F2552CTTR-ND - Tape & Reel (TR) 4713-RM04F2552CT-ND - Cut Tape (CT) 4713-RM04F2552CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F2552CT |
Description | RES0402 1% 25.5K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01300 | £0.13 |
| 25 | £0.00960 | £0.24 |
| 50 | £0.00740 | £0.37 |
| 100 | £0.00590 | £0.59 |
| 250 | £0.00448 | £1.12 |
| 500 | £0.00368 | £1.84 |
| 1,000 | £0.00305 | £3.05 |
| 5,000 | £0.00207 | £10.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00179 | £17.90 |
| 20,000 | £0.00157 | £31.40 |
| 30,000 | £0.00147 | £44.10 |
| 50,000 | £0.00135 | £67.50 |
| 70,000 | £0.00128 | £89.60 |
| 100,000 | £0.00122 | £122.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

