76.8 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F76R8CT

DigiKey Part Number
4713-RM02F76R8CTTR-ND - Tape & Reel (TR)
4713-RM02F76R8CT-ND - Cut Tape (CT)
4713-RM02F76R8CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F76R8CT
Description
RES0201 1% 76.8 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
76.8 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01300£0.13
25£0.00960£0.24
50£0.00740£0.37
100£0.00600£0.60
250£0.00456£1.14
500£0.00374£1.87
1,000£0.00310£3.10
5,000£0.00212£10.60
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00171£25.65
30,000£0.00151£45.30
45,000£0.00142£63.90
75,000£0.00132£99.00
105,000£0.00126£132.30
150,000£0.00120£180.00
180,000£0.00118£212.40
360,000£0.00109£392.40
375,000£0.00109£408.75
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400