
RM02F3900CT | |
|---|---|
DigiKey Part Number | 4713-RM02F3900CTTR-ND - Tape & Reel (TR) 4713-RM02F3900CT-ND - Cut Tape (CT) 4713-RM02F3900CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F3900CT |
Description | RES0201 1% 390 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01500 | £0.15 |
| 25 | £0.01080 | £0.27 |
| 50 | £0.00860 | £0.43 |
| 100 | £0.00680 | £0.68 |
| 250 | £0.00520 | £1.30 |
| 500 | £0.00430 | £2.15 |
| 1,000 | £0.00359 | £3.59 |
| 5,000 | £0.00249 | £12.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00202 | £30.30 |
| 30,000 | £0.00180 | £54.00 |
| 45,000 | £0.00170 | £76.50 |
| 75,000 | £0.00158 | £118.50 |
| 105,000 | £0.00152 | £159.60 |
| 150,000 | £0.00145 | £217.50 |
| 180,000 | £0.00142 | £255.60 |
| 360,000 | £0.00133 | £478.80 |
| 375,000 | £0.00132 | £495.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

