
RM02F2670CT | |
|---|---|
DigiKey Part Number | 4713-RM02F2670CTTR-ND - Tape & Reel (TR) 4713-RM02F2670CT-ND - Cut Tape (CT) 4713-RM02F2670CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F2670CT |
Description | RES0201 1% 267 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 267 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01800 | £0.18 |
| 25 | £0.01320 | £0.33 |
| 50 | £0.01060 | £0.53 |
| 100 | £0.00860 | £0.86 |
| 250 | £0.00664 | £1.66 |
| 500 | £0.00554 | £2.77 |
| 1,000 | £0.00468 | £4.68 |
| 5,000 | £0.00333 | £16.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00275 | £41.25 |
| 30,000 | £0.00248 | £74.40 |
| 45,000 | £0.00234 | £105.30 |
| 75,000 | £0.00220 | £165.00 |
| 105,000 | £0.00212 | £222.60 |
| 150,000 | £0.00204 | £306.00 |
| 180,000 | £0.00201 | £361.80 |
| 360,000 | £0.00189 | £680.40 |
| 375,000 | £0.00188 | £705.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

