
RM02F2100CT | |
|---|---|
DigiKey Part Number | 4713-RM02F2100CTTR-ND - Tape & Reel (TR) 4713-RM02F2100CT-ND - Cut Tape (CT) 4713-RM02F2100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F2100CT |
Description | RES0201 1% 210 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 210 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01900 | £0.19 |
| 25 | £0.01400 | £0.35 |
| 50 | £0.01120 | £0.56 |
| 100 | £0.00900 | £0.90 |
| 250 | £0.00700 | £1.75 |
| 500 | £0.00582 | £2.91 |
| 1,000 | £0.00492 | £4.92 |
| 5,000 | £0.00349 | £17.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00288 | £43.20 |
| 30,000 | £0.00260 | £78.00 |
| 45,000 | £0.00246 | £110.70 |
| 75,000 | £0.00231 | £173.25 |
| 105,000 | £0.00223 | £234.15 |
| 150,000 | £0.00215 | £322.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

