
RM02F1872CT | |
|---|---|
DigiKey Part Number | 4713-RM02F1872CTTR-ND - Tape & Reel (TR) 4713-RM02F1872CT-ND - Cut Tape (CT) 4713-RM02F1872CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F1872CT |
Description | RES0201 1% 18.7K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01300 | £0.13 |
| 25 | £0.00960 | £0.24 |
| 50 | £0.00740 | £0.37 |
| 100 | £0.00600 | £0.60 |
| 250 | £0.00456 | £1.14 |
| 500 | £0.00374 | £1.87 |
| 1,000 | £0.00310 | £3.10 |
| 5,000 | £0.00212 | £10.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00184 | £18.40 |
| 20,000 | £0.00162 | £32.40 |
| 30,000 | £0.00151 | £45.30 |
| 50,000 | £0.00140 | £70.00 |
| 70,000 | £0.00133 | £93.10 |
| 100,000 | £0.00127 | £127.00 |
| 120,000 | £0.00124 | £148.80 |
| 240,000 | £0.00114 | £273.60 |
| 250,000 | £0.00114 | £285.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

