Image for RM02F1742CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F1742CT

DigiKey Part Number
4713-RM02F1742CTTR-ND - Tape & Reel (TR)
4713-RM02F1742CT-ND - Cut Tape (CT)
4713-RM02F1742CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F1742CT
Description
RES0201 1% 17.4K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
17.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01900£0.19
25£0.01400£0.35
50£0.01120£0.56
100£0.00900£0.90
250£0.00700£1.75
500£0.00582£2.91
1,000£0.00492£4.92
5,000£0.00349£17.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00288£43.20
30,000£0.00260£78.00
45,000£0.00246£110.70
75,000£0.00231£173.25
105,000£0.00223£234.15
150,000£0.00215£322.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400