Image for RM02F1741CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F1741CT

DigiKey Part Number
4713-RM02F1741CTTR-ND - Tape & Reel (TR)
4713-RM02F1741CT-ND - Cut Tape (CT)
4713-RM02F1741CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F1741CT
Description
RES0201 1% 1.74K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.74 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01600£0.16
25£0.01120£0.28
50£0.00880£0.44
100£0.00710£0.71
250£0.00544£1.36
500£0.00450£2.25
1,000£0.00377£3.77
5,000£0.00261£13.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00212£31.80
30,000£0.00189£56.70
45,000£0.00178£80.10
75,000£0.00166£124.50
105,000£0.00159£166.95
150,000£0.00153£229.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400