1.5 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F1504CT

DigiKey Part Number
4713-RM02F1504CTTR-ND - Tape & Reel (TR)
4713-RM02F1504CT-ND - Cut Tape (CT)
4713-RM02F1504CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F1504CT
Description
RES0201 1% 1.5M OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,750
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01800£0.18
25£0.01320£0.33
50£0.01060£0.53
100£0.00860£0.86
250£0.00664£1.66
500£0.00554£2.77
1,000£0.00468£4.68
5,000£0.00333£16.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00275£41.25
30,000£0.00248£74.40
45,000£0.00234£105.30
75,000£0.00220£165.00
105,000£0.00212£222.60
150,000£0.00204£306.00
180,000£0.00201£361.80
360,000£0.00189£680.40
375,000£0.00188£705.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400