11.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F1132CT

DigiKey Part Number
4713-RM02F1132CTTR-ND - Tape & Reel (TR)
4713-RM02F1132CT-ND - Cut Tape (CT)
4713-RM02F1132CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F1132CT
Description
RES0201 1% 11.3K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01500£0.15
25£0.01080£0.27
50£0.00860£0.43
100£0.00680£0.68
250£0.00520£1.30
500£0.00430£2.15
1,000£0.00359£3.59
5,000£0.00249£12.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00202£30.30
30,000£0.00180£54.00
45,000£0.00170£76.50
75,000£0.00158£118.50
105,000£0.00152£159.60
150,000£0.00145£217.50
180,000£0.00142£255.60
360,000£0.00133£478.80
375,000£0.00132£495.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400