
GMT10CG390J100NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG390J100NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG390J100NT4CT-ND - Cut Tape (CT) 4713-GMT10CG390J100NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG390J100NT4 |
Description | CAP0603 COG 39PF 5% 100V AECQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04500 | £0.45 |
| 50 | £0.03100 | £1.55 |
| 100 | £0.02680 | £2.68 |
| 500 | £0.01972 | £9.86 |
| 1,000 | £0.01756 | £17.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01434 | £57.36 |
| 8,000 | £0.01314 | £105.12 |
| 12,000 | £0.01254 | £150.48 |
| 20,000 | £0.01188 | £237.60 |
| 28,000 | £0.01149 | £321.72 |
| 40,000 | £0.01112 | £444.80 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

