New at DigiKey
270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04X7R271K50NT10

DigiKey Part Number
4713-GMT04X7R271K50NT10TR-ND - Tape & Reel (TR)
4713-GMT04X7R271K50NT10CT-ND - Cut Tape (CT)
4713-GMT04X7R271K50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04X7R271K50NT10
Description
CAP0402 X7R 270 10% 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMT04X7R271K50NT10Cal-Chip Electronics, Inc.9,9204713-GMT04X7R271K50NT10CT-ND£0.07000Parametric Equivalent
AC0402KRX7R9BB271YAGEO6,28813-AC0402KRX7R9BB271CT-ND£0.07000Parametric Equivalent
GCM155R71H271KA37DMurata Electronics453490-GCM155R71H271KA37DCT-ND£0.07000Parametric Equivalent
GCM155R71H271KA37JMurata Electronics23,992490-GCM155R71H271KA37JCT-ND£0.07000Parametric Equivalent
In-Stock: 9,920
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03300£0.33
50£0.02260£1.13
100£0.01950£1.95
500£0.01416£7.08
1,000£0.01252£12.52
2,500£0.01080£27.00
5,000£0.00976£48.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00890£89.00
20,000£0.00820£164.00
30,000£0.00785£235.50
50,000£0.00746£373.00
70,000£0.00724£506.80
100,000£0.00702£702.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400