
GMT04CG391J50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04CG391J50NT10TR-ND - Tape & Reel (TR) 4713-GMT04CG391J50NT10CT-ND - Cut Tape (CT) 4713-GMT04CG391J50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04CG391J50NT10 |
Description | CAP0402 COG 390PF 5% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03300 | £0.33 |
| 50 | £0.02260 | £1.13 |
| 100 | £0.01930 | £1.93 |
| 500 | £0.01400 | £7.00 |
| 1,000 | £0.01238 | £12.38 |
| 2,500 | £0.01067 | £26.68 |
| 5,000 | £0.00964 | £48.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00880 | £88.00 |
| 20,000 | £0.00810 | £162.00 |
| 30,000 | £0.00775 | £232.50 |
| 50,000 | £0.00737 | £368.50 |
| 70,000 | £0.00714 | £499.80 |
| 100,000 | £0.00693 | £693.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

