New at DigiKey
1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT02CG1R2B50NT15

DigiKey Part Number
4713-GMT02CG1R2B50NT15TR-ND - Tape & Reel (TR)
4713-GMT02CG1R2B50NT15CT-ND - Cut Tape (CT)
4713-GMT02CG1R2B50NT15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT02CG1R2B50NT15
Description
CAP0201 COG 1.2PF .1PF 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02700£0.27
50£0.01800£0.90
100£0.01540£1.54
500£0.01106£5.53
1,000£0.00972£9.72
2,500£0.00832£20.80
5,000£0.00747£37.35
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00643£96.45
30,000£0.00593£177.90
45,000£0.00567£255.15
75,000£0.00539£404.25
105,000£0.00523£549.15
150,000£0.00507£760.50
180,000£0.00499£898.20
360,000£0.00474£1,706.40
375,000£0.00473£1,773.75
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400