New at DigiKey
1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT02CG1R2B50NT15

DigiKey Part Number
4713-GMT02CG1R2B50NT15TR-ND - Tape & Reel (TR)
4713-GMT02CG1R2B50NT15CT-ND - Cut Tape (CT)
4713-GMT02CG1R2B50NT15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT02CG1R2B50NT15
Description
CAP0201 COG 1.2PF .1PF 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.1pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU063SCG1R2BFNA01Taiyo Yuden27,778587-MCASU063SCG1R2BFNA01CT-ND£0.07000Parametric Equivalent
In-Stock: 14,950
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02700£0.27
50£0.01800£0.90
100£0.01530£1.53
500£0.01096£5.48
1,000£0.00963£9.63
2,500£0.00824£20.60
5,000£0.00741£37.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00638£95.70
30,000£0.00587£176.10
45,000£0.00562£252.90
75,000£0.00534£400.50
105,000£0.00518£543.90
150,000£0.00502£753.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400