1 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC55X7R105K200NT

DigiKey Part Number
4713-GMC55X7R105K200NTTR-ND - Tape & Reel (TR)
4713-GMC55X7R105K200NTCT-ND - Cut Tape (CT)
4713-GMC55X7R105K200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC55X7R105K200NT
Description
CAP2220 X7R 1UF 10% 200V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 760
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.10000£2.10
10£1.45100£14.51
50£1.19280£59.64
100£1.11290£111.29
500£0.97790£488.95
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.93611£936.11
2,000£0.90168£1,803.36
3,000£0.88443£2,653.29
5,000£0.86532£4,326.60
7,000£0.85414£5,978.98
Manufacturers Standard Package
Unit Price without VAT:£2.10000
Unit Price with VAT:£2.52000