1 µF ±5% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC55X7R105J50NT

DigiKey Part Number
4713-GMC55X7R105J50NTTR-ND - Tape & Reel (TR)
4713-GMC55X7R105J50NTCT-ND - Cut Tape (CT)
4713-GMC55X7R105J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC55X7R105J50NT
Description
CAP2220 X7R 1UF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF ±5% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.59000£2.59
10£1.82800£18.28
50£1.52240£76.12
100£1.42810£142.81
500£1.26978£634.89
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.21892£1,218.92
2,000£1.17817£2,356.34
3,000£1.15776£3,473.28
5,000£1.13513£5,675.65
Manufacturers Standard Package
Unit Price without VAT:£2.59000
Unit Price with VAT:£3.10800