
GMC55X5R226M50NT | |
|---|---|
DigiKey Part Number | 4713-GMC55X5R226M50NTTR-ND - Tape & Reel (TR) 4713-GMC55X5R226M50NTCT-ND - Cut Tape (CT) 4713-GMC55X5R226M50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC55X5R226M50NT |
Description | CAP2220 X5R 22UF 20% 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 50V Ceramic Capacitor X5R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.00000 | £4.00 |
| 10 | £2.90900 | £29.09 |
| 50 | £2.47340 | £123.67 |
| 100 | £2.33850 | £233.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £2.07426 | £1,451.98 |
| 1,400 | £2.00989 | £2,813.85 |
| 2,100 | £1.97766 | £4,153.09 |
| 3,500 | £1.94190 | £6,796.65 |
| Unit Price without VAT: | £4.00000 |
|---|---|
| Unit Price with VAT: | £4.80000 |

