
GMC55X5R107M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC55X5R107M10NTTR-ND - Tape & Reel (TR) 4713-GMC55X5R107M10NTCT-ND - Cut Tape (CT) 4713-GMC55X5R107M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC55X5R107M10NT |
Description | CAP2220 X5R 100UF 20% 10V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.62000 | £1.62 |
| 10 | £1.10100 | £11.01 |
| 50 | £0.89500 | £44.75 |
| 100 | £0.83110 | £83.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.72334 | £361.67 |
| 1,000 | £0.68996 | £689.96 |
| 1,500 | £0.67324 | £1,009.86 |
| 2,500 | £0.65471 | £1,636.78 |
| 3,500 | £0.64387 | £2,253.55 |
| 5,000 | £0.63345 | £3,167.25 |
| Unit Price without VAT: | £1.62000 |
|---|---|
| Unit Price with VAT: | £1.94400 |

