0.033 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC43X7R333K50NT

DigiKey Part Number
4713-GMC43X7R333K50NTTR-ND - Tape & Reel (TR)
4713-GMC43X7R333K50NTCT-ND - Cut Tape (CT)
4713-GMC43X7R333K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC43X7R333K50NT
Description
CAP1812 X7R .033UF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.53000£0.53
10£0.33600£3.36
50£0.25720£12.86
100£0.23300£23.30
500£0.19186£95.93
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.17916£179.16
2,000£0.16871£337.42
3,000£0.16347£490.41
5,000£0.15767£788.35
7,000£0.15428£1,079.96
10,000£0.15102£1,510.20
Manufacturers Standard Package
Unit Price without VAT:£0.53000
Unit Price with VAT:£0.63600