0.1 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC43X7R104J50NT

DigiKey Part Number
4713-GMC43X7R104J50NTTR-ND - Tape & Reel (TR)
4713-GMC43X7R104J50NTCT-ND - Cut Tape (CT)
4713-GMC43X7R104J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC43X7R104J50NT
Description
CAP1812 X7R .1UF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.60000£0.60
10£0.38200£3.82
50£0.29360£14.68
100£0.26660£26.66
500£0.22098£110.49
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.20687£206.87
2,000£0.19527£390.54
3,000£0.18946£568.38
5,000£0.18302£915.10
7,000£0.17925£1,254.75
10,000£0.17563£1,756.30
Manufacturers Standard Package
Unit Price without VAT:£0.60000
Unit Price with VAT:£0.72000