
GMC43X7R104J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC43X7R104J50NTTR-ND - Tape & Reel (TR) 4713-GMC43X7R104J50NTCT-ND - Cut Tape (CT) 4713-GMC43X7R104J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC43X7R104J50NT |
Description | CAP1812 X7R .1UF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 10 | £0.38200 | £3.82 |
| 50 | £0.29360 | £14.68 |
| 100 | £0.26660 | £26.66 |
| 500 | £0.22098 | £110.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.20687 | £206.87 |
| 2,000 | £0.19527 | £390.54 |
| 3,000 | £0.18946 | £568.38 |
| 5,000 | £0.18302 | £915.10 |
| 7,000 | £0.17925 | £1,254.75 |
| 10,000 | £0.17563 | £1,756.30 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |

