
GMC32Z5U474M50NT | |
|---|---|
DigiKey Part Number | 4713-GMC32Z5U474M50NTTR-ND - Tape & Reel (TR) 4713-GMC32Z5U474M50NTCT-ND - Cut Tape (CT) 4713-GMC32Z5U474M50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32Z5U474M50NT |
Description | CAP1210 Z5U .47UF 20% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor Z5U 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20600 | £2.06 |
| 50 | £0.15340 | £7.67 |
| 100 | £0.13730 | £13.73 |
| 500 | £0.11018 | £55.09 |
| 1,000 | £0.10179 | £101.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09145 | £274.35 |
| 6,000 | £0.08640 | £518.40 |
| 9,000 | £0.08386 | £754.74 |
| 15,000 | £0.08106 | £1,215.90 |
| 21,000 | £0.07942 | £1,667.82 |
| 30,000 | £0.07784 | £2,335.20 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

