100 µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X7S107M6R3NT

DigiKey Part Number
4713-GMC32X7S107M6R3NTTR-ND - Tape & Reel (TR)
4713-GMC32X7S107M6R3NTCT-ND - Cut Tape (CT)
4713-GMC32X7S107M6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X7S107M6R3NT
Description
CAP1210 X7S 100UF 20% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.114" (2.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,809
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.53000£0.53
10£0.33200£3.32
50£0.25360£12.68
100£0.22940£22.94
500£0.18870£94.35
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.17612£176.12
2,000£0.16578£331.56
3,000£0.16060£481.80
5,000£0.15485£774.25
7,000£0.15150£1,060.50
10,000£0.14827£1,482.70
Manufacturers Standard Package
Unit Price without VAT:£0.53000
Unit Price with VAT:£0.63600