
GMC32X7S107M6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7S107M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC32X7S107M6R3NTCT-ND - Cut Tape (CT) 4713-GMC32X7S107M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7S107M6R3NT |
Description | CAP1210 X7S 100UF 20% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.114" (2.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.33200 | £3.32 |
| 50 | £0.25360 | £12.68 |
| 100 | £0.22940 | £22.94 |
| 500 | £0.18870 | £94.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.17612 | £176.12 |
| 2,000 | £0.16578 | £331.56 |
| 3,000 | £0.16060 | £481.80 |
| 5,000 | £0.15485 | £774.25 |
| 7,000 | £0.15150 | £1,060.50 |
| 10,000 | £0.14827 | £1,482.70 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

