
GMC32X7R684K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R684K25NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R684K25NTCT-ND - Cut Tape (CT) 4713-GMC32X7R684K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R684K25NT |
Description | CAP1210 X7R .68UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.28200 | £2.82 |
| 50 | £0.21380 | £10.69 |
| 100 | £0.19270 | £19.27 |
| 500 | £0.15722 | £78.61 |
| 1,000 | £0.14628 | £146.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13727 | £274.54 |
| 4,000 | £0.12986 | £519.44 |
| 6,000 | £0.12614 | £756.84 |
| 10,000 | £0.12203 | £1,220.30 |
| 14,000 | £0.11962 | £1,674.68 |
| 20,000 | £0.11731 | £2,346.20 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

