
GMC32X7R684K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R684K16NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R684K16NTCT-ND - Cut Tape (CT) 4713-GMC32X7R684K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R684K16NT |
Description | CAP1210 X7R .68UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.29800 | £2.98 |
| 50 | £0.22640 | £11.32 |
| 100 | £0.20430 | £20.43 |
| 500 | £0.16722 | £83.61 |
| 1,000 | £0.15574 | £155.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.14631 | £292.62 |
| 4,000 | £0.13855 | £554.20 |
| 6,000 | £0.13466 | £807.96 |
| 10,000 | £0.13035 | £1,303.50 |
| 14,000 | £0.12783 | £1,789.62 |
| 20,000 | £0.12540 | £2,508.00 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

