47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X7R476K6R3NT

DigiKey Part Number
4713-GMC32X7R476K6R3NTTR-ND - Tape & Reel (TR)
4713-GMC32X7R476K6R3NTCT-ND - Cut Tape (CT)
4713-GMC32X7R476K6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X7R476K6R3NT
Description
CAP1210 X7R 47UF 10% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.69000£0.69
10£0.43900£4.39
50£0.34080£17.04
100£0.31050£31.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.25918£129.59
1,000£0.24331£243.31
1,500£0.23537£353.06
2,500£0.22657£566.42
3,500£0.22143£775.00
5,000£0.21648£1,082.40
Manufacturers Standard Package
Unit Price without VAT:£0.69000
Unit Price with VAT:£0.82800