
GMC32X7R475K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R475K25NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R475K25NTCT-ND - Cut Tape (CT) 4713-GMC32X7R475K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R475K25NT |
Description | CAP1210 X7R 4.7UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.114" (2.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.19900 | £1.99 |
| 50 | £0.14800 | £7.40 |
| 100 | £0.13230 | £13.23 |
| 500 | £0.10596 | £52.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.09783 | £97.83 |
| 2,000 | £0.09115 | £182.30 |
| 3,000 | £0.08779 | £263.37 |
| 5,000 | £0.08409 | £420.45 |
| 7,000 | £0.08192 | £573.44 |
| 10,000 | £0.07983 | £798.30 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

