4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X7R475K25NT

DigiKey Part Number
4713-GMC32X7R475K25NTTR-ND - Tape & Reel (TR)
4713-GMC32X7R475K25NTCT-ND - Cut Tape (CT)
4713-GMC32X7R475K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X7R475K25NT
Description
CAP1210 X7R 4.7UF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.114" (2.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.19900£1.99
50£0.14800£7.40
100£0.13230£13.23
500£0.10596£52.98
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.09783£97.83
2,000£0.09115£182.30
3,000£0.08779£263.37
5,000£0.08409£420.45
7,000£0.08192£573.44
10,000£0.07983£798.30
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600