
GMC32X7R226K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R226K10NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R226K10NTCT-ND - Cut Tape (CT) 4713-GMC32X7R226K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R226K10NT |
Description | CAP1210 X7R 22UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.39400 | £3.94 |
| 50 | £0.30440 | £15.22 |
| 100 | £0.27650 | £27.65 |
| 500 | £0.22964 | £114.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.21512 | £215.12 |
| 2,000 | £0.20318 | £406.36 |
| 3,000 | £0.19720 | £591.60 |
| 5,000 | £0.19058 | £952.90 |
| 7,000 | £0.18670 | £1,306.90 |
| 10,000 | £0.18297 | £1,829.70 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

