0.22 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X7R224J50NT

DigiKey Part Number
4713-GMC32X7R224J50NTTR-ND - Tape & Reel (TR)
4713-GMC32X7R224J50NTCT-ND - Cut Tape (CT)
4713-GMC32X7R224J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X7R224J50NT
Description
CAP1210 X7R .22UF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.22500£2.25
50£0.16820£8.41
100£0.15090£15.09
500£0.12162£60.81
1,000£0.11260£112.60
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.10146£304.38
6,000£0.09600£576.00
9,000£0.09327£839.43
15,000£0.09025£1,353.75
21,000£0.08848£1,858.08
30,000£0.08678£2,603.40
Manufacturers Standard Package
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400