
GMC32X7R106K35NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R106K35NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R106K35NTCT-ND - Cut Tape (CT) 4713-GMC32X7R106K35NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R106K35NT |
Description | CAP CER 10UF 35V X7R 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.114" (2.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.71400 | £7.14 |
| 50 | £0.56820 | £28.41 |
| 100 | £0.52290 | £52.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.44652 | £223.26 |
| 1,000 | £0.42291 | £422.91 |
| 1,500 | £0.41107 | £616.61 |
| 2,500 | £0.39796 | £994.90 |
| 3,500 | £0.39029 | £1,366.02 |
| 5,000 | £0.38291 | £1,914.55 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

