
GMC32X5R226K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X5R226K10NTTR-ND - Tape & Reel (TR) 4713-GMC32X5R226K10NTCT-ND - Cut Tape (CT) 4713-GMC32X5R226K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X5R226K10NT |
Description | CAP1210 X5R 22UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.25800 | £2.58 |
| 50 | £0.19440 | £9.72 |
| 100 | £0.17500 | £17.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.14210 | £71.05 |
| 1,000 | £0.13196 | £131.96 |
| 1,500 | £0.12688 | £190.32 |
| 2,500 | £0.12125 | £303.12 |
| 3,500 | £0.11796 | £412.86 |
| 5,000 | £0.11479 | £573.95 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

