
GMC32X5R106M35NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X5R106M35NTTR-ND - Tape & Reel (TR) 4713-GMC32X5R106M35NTCT-ND - Cut Tape (CT) 4713-GMC32X5R106M35NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X5R106M35NT |
Description | CAP1210 X5R 10UF 20% 35V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.29000 | £2.90 |
| 50 | £0.22000 | £11.00 |
| 100 | £0.19850 | £19.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.16222 | £81.11 |
| 1,000 | £0.15102 | £151.02 |
| 1,500 | £0.14541 | £218.12 |
| 2,500 | £0.13919 | £347.98 |
| 3,500 | £0.13555 | £474.43 |
| 5,000 | £0.13206 | £660.30 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

