
GMC31X7R226M6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R226M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R226M6R3NTCT-ND - Cut Tape (CT) 4713-GMC31X7R226M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R226M6R3NT |
Description | CAP1206 X7R 22UF 20% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.25000 | £2.50 |
| 50 | £0.18800 | £9.40 |
| 100 | £0.16900 | £16.90 |
| 500 | £0.13702 | £68.51 |
| 1,000 | £0.12715 | £127.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11903 | £238.06 |
| 4,000 | £0.11234 | £449.36 |
| 6,000 | £0.10899 | £653.94 |
| 10,000 | £0.10528 | £1,052.80 |
| 14,000 | £0.10311 | £1,443.54 |
| 20,000 | £0.10102 | £2,020.40 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

