
GMC31X7R225K35NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R225K35NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R225K35NTCT-ND - Cut Tape (CT) 4713-GMC31X7R225K35NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R225K35NT |
Description | CAP1206 X7R 2.2UF 10% 35V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.16800 | £1.68 |
| 50 | £0.12420 | £6.21 |
| 100 | £0.11060 | £11.06 |
| 500 | £0.08780 | £43.90 |
| 1,000 | £0.08076 | £80.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07497 | £149.94 |
| 4,000 | £0.07020 | £280.80 |
| 6,000 | £0.06782 | £406.92 |
| 10,000 | £0.06517 | £651.70 |
| 14,000 | £0.06363 | £890.82 |
| 20,000 | £0.06214 | £1,242.80 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

